Micro Commercial ComponentsSA5.0A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 5V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.4 | |
9.2 | |
5 | |
55.4 | |
600 | |
10 | |
500 | |
-55 | |
175 | |
Tape and Reel | |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Sleep easy, never worry about surges again with this SA5.0A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 600 μA. Its test current is 10 mA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.