Reduced Price
onsemiSA5534NGOP-Amp
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
4@±15V | |
±3 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.3@±15V | |
1.5@±15V | |
8@±15V | |
Dual | |
1150 | |
13@±15V | |
7@15V | |
100 | |
2.5@15V | |
100(Typ) | |
70 | |
10 | |
No | |
-40 | |
85 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Amplify signals with this simple general purpose amplifier SA5534NG OP amp from ON Semiconductor. Its maximum power dissipation is 1150 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.
EDA / CAD Models |