Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Programmable Analog Compandor | |
6 | |
22 | |
6.3 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
The SA572DTBG OP amp circuits from ON Semiconductor will make your life easier when it comes to creating integrated circuits. With one of these SA572DTBG amplifiers from ON Semiconductor, you'll be able to adjust any signal to meet your project's requirements. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected.
EDA / CAD Models |