Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Programmable Analog Compandor | |
6 | |
22 | |
6.3 | |
-40 | |
85 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Increase the magnitude and clear up signals with this SA572NG preamplifier manufactured from ON Semiconductor. Ideal for times when you do not know how much to modify a signal, this SA572NG OP amp circuits from ON Semiconductor will help you out. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected.
EDA / CAD Models |