NXP SemiconductorsSA58631TK,118Audioverstärker
Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin HVSON EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.1(Max) |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | HVSON EP |
8 | |
Leitungsform | No Lead |
Increase performance in your sound application with the SA58631TK,118 class D amplifier from NXP Semiconductors. Its maximum power dissipation is 2300 mW. This audio amplifier can handle a current up to 1000 mA. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 50(Min) dB.