VishaySA6.5A-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
7.22 | |
11.2 | |
6.5 | |
3.5 | |
70 | |
44.7 | |
400 | |
10 | |
500 | |
-55 | |
175 | |
3000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Durchmesser | 3.5(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this SA6.5A-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its test current is 10 mA. Its maximum leakage current is 400 μA. Its peak pulse power dissipation is 500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.