VishaySAC15-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 15V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.5(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's SAC15-E3/54 TVS diode. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 23.6 V and minimum breakdown voltage is 16.7 V. Its peak pulse power dissipation is 500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.