50% Off
VishaySAC7.0-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 7V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
8.33 | |
12.6 | |
7 | |
38 | |
300 | |
1 | |
500 | |
-55 | |
175 | |
Tape and Reel | |
Durchmesser | 3.5(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Vishay's SAC7.0-E3/54 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 300 μA. This device's maximum clamping voltage is 12.6 V and minimum breakdown voltage is 8.33 V. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.