Murata ManufacturingSAFFB2G14AA0F0AR15SAW-Filter
SAW Filter RF 2140MHz 3dB 50Ohm SMD 5 Pin SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
SAW Filter RF 2140MHz 3dB 50Ohm SMD 5 Pin SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |