SamtecSAL1-120-01-S-S-A-TRSteckverbinder, Kartenrand
Conn Card Edge SKT 20 POS 1mm Solder ST SMD SATALink™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
1.6|2.36 | |
20 | |
1 | |
Solder | |
1 | |
Straight | |
Alignment Pin | |
2.9/Contact | |
-55 | |
125 | |
Tape and Reel | |
28.6 | |
5.45 | |
6.15 | |
0.23 | |
SATALink™ | |
Surface Mount |
Thanks to Samtec's wire to board SAL1-120-01-S-S-A-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1.9 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 27.8 mm long, 6.16 mm tall and 5.45 mm deep. SAL1-120-01-S-S-A-TR is housed in black liquid crystal polymer.
EDA / CAD Models |