RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Typ | 50@45V |
Konfiguration | Single |
Max. Dauerdurchlassstrom (A) | Active |
Spitzenvorwärtsspannung (V) | -55 |
Spitzensperrstrom (uA) | -55 to 125 |
Max. Diodenkapazität (pF) | 0.2 |
Temperaturbereich Lieferant | 0.7 |
Maximum RMS Reverse Voltage (V) | 125 |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59 |
Stiftanzahl | 3 |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SB02-09C-TB-E rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.