onsemiSBCW66GLT1GGP BJT
Trans GP BJT NPN 45V 0.8A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Jump-start your electronic circuit design with this versatile NPN SBCW66GLT1G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |