Diodes IncorporatedSBR0230T5-7Gleichrichter
Diode Super Barrier Rectifier 30V 0.2A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.25(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR0230T5-7 rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.