Diodes IncorporatedSBR02U100LP-7Gleichrichter
Diode Super Barrier Rectifier 100V 0.25A 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.47 mm |
Verpackungsbreite | 0.6 mm |
Verpackungslänge | 1 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a super barrier rectifier SBR02U100LP-7 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.25 A.