Diodes IncorporatedSBR1045D1-13Gleichrichter
Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.29 mm |
Verpackungsbreite | 6.1 mm |
Verpackungslänge | 6.58 mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a super barrier rectifier SBR1045D1-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single dual anode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 10 A.