Diodes IncorporatedSBR10U100CTFPGleichrichter
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) ITO-220AB Tube
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 15.87 |
Verpackungsbreite | 4.7 |
Verpackungslänge | 10.11 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | ITO-220AB |
3 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR10U100CTFP rectifier from Diodes Zetex. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 10 A. It is made in a dual common cathode configuration.