Diodes IncorporatedSBR15U50SP5-13Gleichrichter
Diode Super Barrier Rectifier 50V 15A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) mm |
Verpackungsbreite | 5.37 mm |
Verpackungslänge | 3.97 mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | PowerDI 5 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR15U50SP5-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 256 A, while its maximum continuous forward current is 15 A. It is made in a single dual anode configuration.