Diodes IncorporatedSBR30A45CTBQ-13Gleichrichter
Diode Super Barrier Rectifier 45V 30A 3-Pin(2+Tab) TO-263 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 4.82(Max) mm |
Verpackungsbreite | 9.65(Max) mm |
Verpackungslänge | 10.66(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR30A45CTBQ-13 rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 175 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration.