Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
1 | |
10 | |
Bulk | |
7.62 | |
1.83 | |
1.83 | |
Through Hole |
Make the perfect wired connection with this SC-1L1-GT connector contact from Samtec, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. It uses the solder termination method. This product is 7.62 mm long, 1.83 mm tall and 1.83 mm deep.