SemtechSC1566I5M2.5TRTLinear Regulators
LDO Regulator Pos 1.2V to 4.8V2.5V 3A 6-Pin(5+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.66(Max) |
Verpackungslänge | 10.29(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263 |
6 | |
Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO SC1566I5M2.5TRT linear regulator from Semtech will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.001@10mA|0.075@500mA|0.2@1.5A|0.35@3A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable|fixed output that has a voltage of 1.2 to 4.8|2.5 V, this is power management at its best. A load regulation of 0.2%(Typ) and line regulation of 0.035%(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.005@10mA|0.1@500mA|0.3@1.5A|0.45@3A V.