SemtechSC1592IMTRTLinear Regulators
LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.57(Max) |
Verpackungsbreite | 8.53(Max) |
Verpackungslänge | 10.31(Max) |
Leiterplatte geändert | 7 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263 |
8 | |
Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO SC1592IMTRT linear regulator from Semtech to control your voltage levels! Its typical dropout voltage at current is 0.16@2A|2.6@3A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.25 V and no higher than 16 V. With an adjustable output that has a voltage of 0.8 to 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5%/V and line regulation of 0.1%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.