SemtechSC1592ISTRTLinear Regulators
LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N EP |
8 | |
Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO SC1592ISTRT linear regulator from Semtech. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.16@2A|2.6@3A V. This voltage regulation device's single output can produce a current up to 3 A. This will operate at a minimum voltage of 1.25 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5%/V and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.