Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
6 | |
Reel | |
19 | |
16 | |
Cable Mount | |
16-18 |
Never worry about a poor connection with this SC16M1TK6 connector contact from Souriau. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 16-18 AWG. This product is 19 mm long.