SOURIAUSC16ML11TK6Steckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Loose
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This SC16ML11TK6 connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 19 mm long. It uses the crimp termination method. Its wire is 16 AWG.