Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
1.5 | |
1.25(Typ) | |
0.5%(Typ) | |
36.5°C/W | |
5.5°C/W | |
-40 | |
105 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N EP |
8 | |
Leitungsform | Gull-wing |
Use this standard SC2595STRT linear regulator from Semtech to vary your voltage levels to your desired level. This voltage regulation device's single output can produce a current up to 1.5 A. Using a load regulation of 0.5%(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 105 °C.