Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
The current sense amplifier SC310CSKTRT differential amplifier, developed by Semtech, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.