Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
This SC338IMSTRT DC voltage controller from Semtech is an alternative to a transformer. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.5 to 3.3 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 13.2 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.