EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 19.8(Max) |
Verpackungslänge | 57.9(Max) |
Leiterplatte geändert | 5 |
Lieferantenverpackung | Case G-37 |
5 |
If you want to convert an alternating current input into a direct current, then this SC3BA6 full bridge rectifier from Semtech is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.