Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Maintain a steady voltage level with this LDO SC4217MTRT linear regulator from Semtech. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.09@1A|0.2@1.5A|0.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. It only needs a voltage of at least 1.8 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.24(Min) V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.2%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.3@1A|0.4@1.5A|0.5@3A V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.