Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | MLPQ EP |
28 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down SC424MLTRT DC to DC converter from Semtech. This converter has single output. By only needing an input voltage of 3 V with a maximum of 28 V, this is the best way to control the power in your circuit. You can operate this at a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.