Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | MLPQ EP |
32 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down SC427MLTRT DC to DC converter from Semtech. This converter has single output. By only needing an input voltage of 3 V with a maximum of 28 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.5 to 5.5 V, this is power management at its best. This part offers a switching frequency of 200 to 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.