Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55(Max) |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | MLPD-UT EP |
8 |
This battery charger SC813ULTRT charge controller from Semtech is made up of integrated circuits that perform functions to help keep your batteries running smoothly. Its output produces a current of 1000(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3 V and a maximum of 5.6 V.