Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | MLPQ-UT EP |
32 | |
Leitungsform | No Lead |
Safely maintain the voltage level within your circuit to match specifications using the highly-efficient SC9301MLTRT shunt voltage regulator from Semtech. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.