Murata ManufacturingSCA100T-D02-1Spezialsensor
Inclinometer Analog Output 5V 12-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 8.39 |
Verpackungslänge | 15.58 |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
12 |
Capture all physical changes in your circuit by using this SCA100T-D02-1 specialized sensor by Murata.
EDA / CAD Models |