Mean Well EnterprisesSD-350B-48DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 48V 7.3A 350.4W 9-Pin
Compliant | |
EAR99 | |
Active | |
SD-350B-48 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
19 | |
24 | |
36 | |
48 | |
7.3 | |
350.4 | |
1500VAC | |
DC/DC | |
No | |
1% | |
0.2% | |
84(Typ) | |
-20 | |
60 | |
Fixed | |
1100 | |
Befestigung | Chassis |
Verpackungshöhe | 50 |
Verpackungsbreite | 115 |
Verpackungslänge | 215 + 13(Max) |
Leiterplatte geändert | 9 |
9 |
The SD-350B-48 DC to DC power supply from Mean-Well USA, Inc. will adjust the input power supply to meet your projects' specifications. It has a voltage of 48 V. This part has an input voltage of 19 to 36 V. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.