Diodes IncorporatedSD05-7ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
14.5 | |
10 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SD05-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 14.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/30@HBM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 350 pF. It is made in a single configuration.