50% Off
C&KSD05H0BDIP-Schalter
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
5 | |
0.1@25VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
2000/Switch | |
2000/Switch | |
0 | |
Tape(Polyimide)/Molded-In | |
Top/Terminals | |
Tape(Polyimide)/Molded-In | |
Through Hole | |
PC Pins | |
2.54 | |
10 | |
10.16 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
14.17 | |
6.68 | |
3.67 | |
14.17 | |
8.5 | |
4.52 |
Add current flow control to your printed circuit simply through the use of C&K Components' SD05H0B dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 25VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD05H0B DIP switch has a PC pin termination style. This product is 14.17 mm long, 4.52 mm tall and 8.5 mm deep. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm.