C&KSD06H0SBDIP-Schalter
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
6 | |
0.1@25VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
2000/Switch | |
2000/Switch | |
0 | |
Tape(Polyimide)/Molded-In | |
Top/Terminals | |
Tape(Polyimide)/Molded-In | |
Surface Mount | |
Gull Wing | |
2.54 | |
12 | |
12.7 | |
8.61 | |
Straight | |
-40 | |
85 | |
Tube | |
16.71 | |
6.68 | |
3.81 | |
16.71 | |
9.91 | |
4.31 |
This SD06H0SB dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 25VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SD06H0SB DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 16.71 mm long, 4.31 mm tall and 9.91 mm deep. The maximum DC voltage rating is 25 VDC.