C&KSD06H0SBRDIP-Schalter
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
6 | |
0.1@25VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
2000/Switch | |
2000/Switch | |
0 | |
Tape(Polyimide)/Molded-In | |
Top/Terminals | |
Tape(Polyimide)/Molded-In | |
Surface Mount | |
Gull Wing | |
2.54 | |
12 | |
12.7 | |
8.61 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
16.71 | |
6.68 | |
3.81 | |
16.71 | |
9.91 | |
4.31 |
Does your printed circuit board need some type of electronic flow control? The SD06H0SBR dual in-line package switch, developed by C&K Components, is the component you need. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SD06H0SBR DIP switch has a gull wing termination style. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm. This product is 16.71 mm long, 4.31 mm tall and 9.91 mm deep.