C&KSD06H1SBDIP-Schalter
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
6 | |
0.1@25VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
2000/Switch | |
2000/Switch | |
0.25 | |
Tape(Polyimide)/Molded-In | |
Top/Terminals | |
Tape(Polyimide)/Molded-In | |
Surface Mount | |
Gull Wing | |
2.54 | |
12 | |
12.7 | |
8.61 | |
Straight | |
-40 | |
85 | |
Tube | |
16.71 | |
6.68 | |
4.06 | |
16.71 | |
9.91 | |
4.56 |
Add push button-type user control to your printed circuit board using the SD06H1SB dual in-line package switch from C&K Components. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD06H1SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 25 VDC. This product is 16.71 mm long, 4.56 mm tall and 9.91 mm deep. This product's terminal pitch is 2.54 mm.