KYOCERA AVX Components CorporationSD0805S020S1R0Gleichrichter
Rectifier Diode Schottky 20V 1A 2-Pin Case 0805(2012Metric)
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SD0805S020S1R0 rectifier from AVX. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 1 A.