Diodes IncorporatedSD103ASDM-7-FGleichrichter
Diode Schottky 40V 0.35A 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-26 |
6 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SD103ASDM-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 225 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 1.5 A, while its maximum continuous forward current is 0.35 A. It is made in a double dual series configuration.