Diodes IncorporatedSD103ATW-7-FGleichrichter
Diode Schottky 40V 0.35A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.15 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode SD103ATW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.35 A. It is made in a triple parallel configuration.