Diodes IncorporatedSD103AW-7-FGleichrichter

Diode Schottky 40V 0.35A 2-Pin SOD-123 T/R

Converting from AC to DC is simple when using a Schottky diode SD103AW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 1.5 A, while its maximum continuous forward current is 0.35 A. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 20.274 Stück

Regional Inventory: 2.274

    Total47,90 €Price for 1274

    2.274 auf Lager: heute versandbereit

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1274
      Maximum Of:
      2274
      Country Of origin:
      China
         
      • Price: 0,0376 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 2.274 Stück
      • Price: 0,0376 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2429+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0526 €