Diodes IncorporatedSD103CW-7-FGleichrichter

Diode Schottky 20V 0.35A 2-Pin SOD-123 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SD103CW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 1.5 A, while its maximum continuous forward current is 0.35 A. This rectifier has an operating temperature range of -65 °C to 125 °C.

Import TariffMay apply to this part

1.056 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2026+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1056
      Country Of origin:
      China
         
      • Price: 0,0557 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2026+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.056 Stück
      • Price: 0,0557 €