Micro Commercial ComponentsSD103CW-TPGleichrichter
Diode Small Signal Schottky 20V 0.35A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
SD103CW-TP | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode SD103CW-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 1.5 A, while its maximum continuous forward current is 0.35 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.