LittelfuseSD15C-01FTGESE-Entstörer
ESD Suppressor TVS Bi-Dir 15V Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.04(Max) mm |
Verpackungsbreite | 1.45(Max) mm |
Verpackungslänge | 1.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Install this tvs SD15C-01FTG ESD protection device from Littelfuse to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 31 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 75 pF.
EDA / CAD Models |