LittelfuseSD24-01FTGESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 24V 42Vc Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
24 | |
42 | |
1 | |
450 | |
65 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs SD24-01FTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This device's maximum clamping voltage is 42 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 65 pF. It is made in a single configuration.