STMicroelectronicsSD4933HF-MOSFETs
Trans RF MOSFET N-CH 200V 40A 5-Pin Case M-177 Loose
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 7.11(Max) |
Verpackungsbreite | 16.13(Max) |
Verpackungslänge | 28.96(Max) |
Leiterplatte geändert | 5 |
Lieferantenverpackung | Case M-177 |
5 |
Easily amplify or switch electronic signals and electrical power in a circuit with this semiconductor-based SD4933 RF amplifier from STMicroelectronics. Its maximum power dissipation is 648000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. Its maximum frequency is 100 MHz. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 200 °C.