C&KSDA01H0SBDIP-Schalter
Switch DIP OFF ON SPST 1 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
1 | |
0.1@5VDC | |
24 | |
300VDC | |
100 | |
50 | |
1000 | |
1000 | |
0 | |
Tape(Polyamide) | |
Top | |
Tape(Polyamide) | |
Surface Mount | |
Gull Wing | |
2 | |
8.25 | |
Straight | |
-40 | |
85 | |
Tube | |
4.52 | |
7.49 | |
3.5 | |
4.52 | |
9.3 | |
4.45 | |
Black |
Add current flow control to your printed circuit simply through the use of C&K Components' SDA01H0SB dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA01H0SB DIP switch has a gull wing termination style. This product is 4.52 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC.